
F90-SH-112DM | |
|---|---|
DigiKey Part Number | 5785-F90-SH-112DM-ND |
Manufacturer | |
Manufacturer Product Number | F90-SH-112DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.60 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,78330 € | 178,33 € |
| 200 | 1,70305 € | 340,61 € |
| 500 | 1,64438 € | 822,19 € |
| 1.000 | 1,58795 € | 1.587,95 € |
| Unit Price without VAT: | 1,78330 € |
|---|---|
| Unit Price with VAT: | 2,12213 € |

