
F90-SH-112DB-H | |
|---|---|
DigiKey Part Number | 5785-F90-SH-112DB-H-ND |
Manufacturer | |
Manufacturer Product Number | F90-SH-112DB-H |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.60 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, UL |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99950 € | 199,95 € |
| 200 | 1,90945 € | 381,89 € |
| 500 | 1,84368 € | 921,84 € |
| 1.000 | 1,78054 € | 1.780,54 € |
| Unit Price without VAT: | 1,99950 € |
|---|---|
| Unit Price with VAT: | 2,37941 € |

