
F90-SH-109DB | |
|---|---|
DigiKey Part Number | 5785-F90-SH-109DB-ND |
Manufacturer | |
Manufacturer Product Number | F90-SH-109DB |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 100 mA | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22840 € | 222,84 € |
| 200 | 2,12815 € | 425,63 € |
| 500 | 2,05480 € | 1.027,40 € |
| 1.000 | 1,98443 € | 1.984,43 € |
| Unit Price without VAT: | 2,22840 € |
|---|---|
| Unit Price with VAT: | 2,65180 € |

