
F49F-SH-112DM | |
|---|---|
DigiKey Part Number | 5785-F49F-SH-112DM-ND |
Manufacturer | |
Manufacturer Product Number | F49F-SH-112DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 400 Ohms |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,76870 € | 376,87 € |
| 200 | 3,56595 € | 713,19 € |
| 500 | 3,47516 € | 1.737,58 € |
| 1.000 | 3,35566 € | 3.355,66 € |
| Unit Price without VAT: | 3,76870 € |
|---|---|
| Unit Price with VAT: | 4,48475 € |

