
F46F-SS-112LMH | |
|---|---|
DigiKey Part Number | 5785-F46F-SS-112LMH-ND |
Manufacturer | |
Manufacturer Product Number | F46F-SS-112LMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50660 € | 50,66 € |
| 200 | 0,48385 € | 96,77 € |
| 500 | 0,46720 € | 233,60 € |
| 1.000 | 0,45113 € | 451,13 € |
| Unit Price without VAT: | 0,50660 € |
|---|---|
| Unit Price with VAT: | 0,60285 € |

