
F41F-SS-124LM | |
|---|---|
DigiKey Part Number | 5785-F41F-SS-124LM-ND |
Manufacturer | |
Manufacturer Product Number | F41F-SS-124LM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | 1500VA, 180W | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3390 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14620 € | 314,62 € |
| 200 | 2,97690 € | 595,38 € |
| 500 | 2,90108 € | 1.450,54 € |
| 1.000 | 2,80134 € | 2.801,34 € |
| Unit Price without VAT: | 3,14620 € |
|---|---|
| Unit Price with VAT: | 3,74398 € |

