
F41F-SS-105LM | |
|---|---|
DigiKey Part Number | 5785-F41F-SS-105LM-ND |
Manufacturer | |
Manufacturer Product Number | F41F-SS-105LM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Alloy |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 180W | Coil Resistance 147 Ohms |
Coil Current 34 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,02900 € | 302,90 € |
| 200 | 2,86610 € | 573,22 € |
| 500 | 2,79312 € | 1.396,56 € |
| 1.000 | 2,69707 € | 2.697,07 € |
| Unit Price without VAT: | 3,02900 € |
|---|---|
| Unit Price with VAT: | 3,60451 € |

