
F3U-SS-148L | |
|---|---|
DigiKey Part Number | 5785-F3U-SS-148L-ND |
Manufacturer | |
Manufacturer Product Number | F3U-SS-148L |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Alloy |
Switching Voltage 400VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 4700VA | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34240 € | 134,24 € |
| 200 | 1,28200 € | 256,40 € |
| 500 | 1,23788 € | 618,94 € |
| 1.000 | 1,19538 € | 1.195,38 € |
| Unit Price without VAT: | 1,34240 € |
|---|---|
| Unit Price with VAT: | 1,59746 € |

