
F3U-SS-106D | |
|---|---|
DigiKey Part Number | 5785-F3U-SS-106D-ND |
Manufacturer | |
Manufacturer Product Number | F3U-SS-106D |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4700VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15410 € | 115,41 € |
| 200 | 1,10215 € | 220,43 € |
| 500 | 1,06414 € | 532,07 € |
| 1.000 | 1,02773 € | 1.027,73 € |
| Unit Price without VAT: | 1,15410 € |
|---|---|
| Unit Price with VAT: | 1,37338 € |

