
F3U-SH-148DM | |
|---|---|
DigiKey Part Number | 5785-F3U-SH-148DM-ND |
Manufacturer | |
Manufacturer Product Number | F3U-SH-148DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Alloy |
Switching Voltage 400VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 4700VA | Relay Type |
Coil Current 9.4 mA | Coil Resistance 5120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00890 € | 100,89 € |
| 200 | 0,96355 € | 192,71 € |
| 500 | 0,93030 € | 465,15 € |
| 1.000 | 0,89843 € | 898,43 € |
| Unit Price without VAT: | 1,00890 € |
|---|---|
| Unit Price with VAT: | 1,20059 € |

