
F3U-SH-112L | |
|---|---|
DigiKey Part Number | 5785-F3U-SH-112L-ND |
Manufacturer | |
Manufacturer Product Number | F3U-SH-112L |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Alloy |
Switching Voltage 400VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 4700VA | Relay Type |
Coil Current 37.5 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13970 € | 113,97 € |
| 200 | 1,08845 € | 217,69 € |
| 500 | 1,05090 € | 525,45 € |
| 1.000 | 1,01495 € | 1.014,95 € |
| Unit Price without VAT: | 1,13970 € |
|---|---|
| Unit Price with VAT: | 1,35624 € |

