
F3F-SS-124D | |
|---|---|
DigiKey Part Number | 5785-F3F-SS-124D-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SS-124D |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 15 mA | Coil Resistance 1600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44750 € | 44,75 € |
| 200 | 0,42735 € | 85,47 € |
| 500 | 0,41262 € | 206,31 € |
| 1.000 | 0,39843 € | 398,43 € |
| Unit Price without VAT: | 0,44750 € |
|---|---|
| Unit Price with VAT: | 0,53253 € |

