
F3F-SS-118HM | |
|---|---|
DigiKey Part Number | 5785-F3F-SS-118HM-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SS-118HM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 13.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CQC, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 900 Ohms |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43060 € | 43,06 € |
| 200 | 0,41125 € | 82,25 € |
| 500 | 0,39708 € | 198,54 € |
| 1.000 | 0,38347 € | 383,47 € |
| Unit Price without VAT: | 0,43060 € |
|---|---|
| Unit Price with VAT: | 0,51241 € |

