New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3F-SS-105DMV

DigiKey Part Number
5785-F3F-SS-105DMV-ND
Manufacturer
Manufacturer Product Number
F3F-SS-105DMV
Description
Power Relay
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
72 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Alloy
Approval Agency
CQC, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.966
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate 50,78 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,29920 €29,92 €
2000,28580 €57,16 €
5000,27590 €137,95 €
1.0000,26644 €266,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29920 €
Unit Price with VAT:0,35605 €