
F3F-SH-112H | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-112H-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-112H |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43060 € | 43,06 € |
| 200 | 0,41125 € | 82,25 € |
| 500 | 0,39708 € | 198,54 € |
| 1.000 | 0,38347 € | 383,47 € |
| Unit Price without VAT: | 0,43060 € |
|---|---|
| Unit Price with VAT: | 0,51241 € |

