
F3F-SH-112DMU | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-112DMU-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-112DMU |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 15 A | Contact Material Silver Alloy |
Switching Voltage 120VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 1800VA | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54460 € | 54,46 € |
| 200 | 0,52015 € | 104,03 € |
| 500 | 0,50220 € | 251,10 € |
| 1.000 | 0,48495 € | 484,95 € |
| Unit Price without VAT: | 0,54460 € |
|---|---|
| Unit Price with VAT: | 0,64807 € |

