
F3F-SH-109DB | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-109DB-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-109DB |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44310 € | 44,31 € |
| 200 | 0,42315 € | 84,63 € |
| 500 | 0,40864 € | 204,32 € |
| 1.000 | 0,39461 € | 394,61 € |
| Unit Price without VAT: | 0,44310 € |
|---|---|
| Unit Price with VAT: | 0,52729 € |

