
F3F-SH-106H | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-106H-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-106H |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CQC, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 100 Ohms |
Coil Current 60 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54870 € | 54,87 € |
| 200 | 0,52395 € | 104,79 € |
| 500 | 0,50594 € | 252,97 € |
| 1.000 | 0,48861 € | 488,61 € |
| Unit Price without VAT: | 0,54870 € |
|---|---|
| Unit Price with VAT: | 0,65295 € |

