
F3F-SH-106DM | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-106DM-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-106DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43610 € | 43,61 € |
| 200 | 0,41645 € | 83,29 € |
| 500 | 0,40208 € | 201,04 € |
| 1.000 | 0,38830 € | 388,30 € |
| Unit Price without VAT: | 0,43610 € |
|---|---|
| Unit Price with VAT: | 0,51896 € |

