
F3F-SH-105HB | |
|---|---|
DigiKey Part Number | 5785-F3F-SH-105HB-ND |
Manufacturer | |
Manufacturer Product Number | F3F-SH-105HB |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 72 mA | Coil Resistance 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32920 € | 32,92 € |
| 200 | 0,31440 € | 62,88 € |
| 500 | 0,30350 € | 151,75 € |
| 1.000 | 0,29313 € | 293,13 € |
| Unit Price without VAT: | 0,32920 € |
|---|---|
| Unit Price with VAT: | 0,39175 € |

