
F32F-SS-124LMH | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-124LMH-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-124LMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 4000VA | Relay Type |
Coil Current 8.33 mA | Coil Resistance 1280 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13460 € | 113,46 € |
| 200 | 1,08355 € | 216,71 € |
| 500 | 1,04622 € | 523,11 € |
| 1.000 | 1,01036 € | 1.010,36 € |
| Unit Price without VAT: | 1,13460 € |
|---|---|
| Unit Price with VAT: | 1,35017 € |

