
F32F-SS-118LM8 | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-118LM8-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-118LM8 |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 11.11 mA | Coil Resistance 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99290 € | 99,29 € |
| 200 | 0,94815 € | 189,63 € |
| 500 | 0,91552 € | 457,76 € |
| 1.000 | 0,88415 € | 884,15 € |
| Unit Price without VAT: | 0,99290 € |
|---|---|
| Unit Price with VAT: | 1,18155 € |

