
F32F-SS-115LMH | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-115LMH-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-115LMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 4000VA | Relay Type |
Coil Current 13.33 mA | Coil Resistance 1125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18870 € | 118,87 € |
| 200 | 1,13520 € | 227,04 € |
| 500 | 1,09604 € | 548,02 € |
| 1.000 | 1,05855 € | 1.058,55 € |
| Unit Price without VAT: | 1,18870 € |
|---|---|
| Unit Price with VAT: | 1,41455 € |

