
F32F-SS-109DMH | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-109DMH-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-109DMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 0.02 A | |
Coil Type | - | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14890 € | 114,89 € |
| 200 | 1,09720 € | 219,44 € |
| 500 | 1,05940 € | 529,70 € |
| 1.000 | 1,02308 € | 1.023,08 € |
| Unit Price without VAT: | 1,14890 € |
|---|---|
| Unit Price with VAT: | 1,36719 € |

