
F32F-SS-109D | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-109D-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-109D |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 50 mA | Coil Resistance 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69150 € | 169,15 € |
| 200 | 1,61530 € | 323,06 € |
| 500 | 1,55974 € | 779,87 € |
| 1.000 | 1,50628 € | 1.506,28 € |
| Unit Price without VAT: | 1,69150 € |
|---|---|
| Unit Price with VAT: | 2,01289 € |

