
F32F-SS-103DM | |
|---|---|
DigiKey Part Number | 5785-F32F-SS-103DM-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SS-103DM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.15 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 150 mA | Coil Resistance 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91840 € | 91,84 € |
| 200 | 0,87710 € | 175,42 € |
| 500 | 0,84684 € | 423,42 € |
| 1.000 | 0,81786 € | 817,86 € |
| Unit Price without VAT: | 0,91840 € |
|---|---|
| Unit Price with VAT: | 1,09290 € |

