
F32F-SH-118LMH | |
|---|---|
DigiKey Part Number | 5785-F32F-SH-118LMH-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SH-118LMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 13.5 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CQC, TUV, UL |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 720 Ohms |
Coil Current 11.11 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18870 € | 118,87 € |
| 200 | 1,13520 € | 227,04 € |
| 500 | 1,09604 € | 548,02 € |
| 1.000 | 1,05855 € | 1.058,55 € |
| Unit Price without VAT: | 1,18870 € |
|---|---|
| Unit Price with VAT: | 1,41455 € |

