
F32F-SH-115DMH | |
|---|---|
DigiKey Part Number | 5785-F32F-SH-115DMH-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SH-115DMH |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 11.25 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13460 € | 113,46 € |
| 200 | 1,08355 € | 216,71 € |
| 500 | 1,04622 € | 523,11 € |
| 1.000 | 1,01036 € | 1.010,36 € |
| Unit Price without VAT: | 1,13460 € |
|---|---|
| Unit Price with VAT: | 1,35017 € |

