
F32F-SH-109HM | |
|---|---|
DigiKey Part Number | 5785-F32F-SH-109HM-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SH-109HM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 50 mA | Coil Resistance 405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05350 € | 105,35 € |
| 200 | 1,00610 € | 201,22 € |
| 500 | 0,97144 € | 485,72 € |
| 1.000 | 0,93820 € | 938,20 € |
| Unit Price without VAT: | 1,05350 € |
|---|---|
| Unit Price with VAT: | 1,25367 € |

