
F32F-SH-105D | |
|---|---|
DigiKey Part Number | 5785-F32F-SH-105D-ND |
Manufacturer | |
Manufacturer Product Number | F32F-SH-105D |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 90 mA | Coil Resistance 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,52370 € | 152,37 € |
| 200 | 1,45510 € | 291,02 € |
| 500 | 1,40496 € | 702,48 € |
| 1.000 | 1,35687 € | 1.356,87 € |
| Unit Price without VAT: | 1,52370 € |
|---|---|
| Unit Price with VAT: | 1,81320 € |

