
F14F-SS-212L | |
|---|---|
DigiKey Part Number | 5785-F14F-SS-212L-ND |
Manufacturer | |
Manufacturer Product Number | F14F-SS-212L |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 44.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin Socketable | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23870 € | 123,87 € |
| 200 | 1,18300 € | 236,60 € |
| 500 | 1,14228 € | 571,14 € |
| 1.000 | 1,10312 € | 1.103,12 € |
| Unit Price without VAT: | 1,23870 € |
|---|---|
| Unit Price with VAT: | 1,47405 € |

