
F14F-SS-209LM | |
|---|---|
DigiKey Part Number | 5785-F14F-SS-209LM-ND |
Manufacturer | |
Manufacturer Product Number | F14F-SS-209LM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 58.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin Socketable | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,16960 € | 116,96 € |
| 200 | 1,11690 € | 223,38 € |
| 500 | 1,07842 € | 539,21 € |
| 1.000 | 1,04150 € | 1.041,50 € |
| Unit Price without VAT: | 1,16960 € |
|---|---|
| Unit Price with VAT: | 1,39182 € |

