
F14F-SS-209L | |
|---|---|
DigiKey Part Number | 5785-F14F-SS-209L-ND |
Manufacturer | |
Manufacturer Product Number | F14F-SS-209L |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin Socketable |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2500VA, 240W | Relay Type |
Coil Current 58.9 mA | Coil Resistance 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29090 € | 129,09 € |
| 200 | 1,23280 € | 246,56 € |
| 500 | 1,19036 € | 595,18 € |
| 1.000 | 1,14957 € | 1.149,57 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

