
F14F-SS-112LM | |
|---|---|
DigiKey Part Number | 5785-F14F-SS-112LM-ND |
Manufacturer | |
Manufacturer Product Number | F14F-SS-112LM |
Description | Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin Socketable |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 44.2 mA | Coil Resistance 270 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95150 € | 95,15 € |
| 200 | 0,90870 € | 181,74 € |
| 500 | 0,87744 € | 438,72 € |
| 1.000 | 0,84735 € | 847,35 € |
| Unit Price without VAT: | 0,95150 € |
|---|---|
| Unit Price with VAT: | 1,13229 € |

