Similar

FC8AQCCMM3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-1409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMM3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package 2-SMD (10x4.5) |
Frequency Stability ±30ppm | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC8AQCCMC3.6864-T1 | Fox Electronics | 118.057 | 631-FC8AQCCMC3.6864-T1CT-ND | 1,50000 € | Similar |


