
FC8AQCCMC3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-FC8AQCCMC3.6864-T1TR-ND - Tape & Reel (TR) 631-FC8AQCCMC3.6864-T1CT-ND - Cut Tape (CT) 631-FC8AQCCMC3.6864-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC8AQCCMC3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (10x4.5) | |
Size / Dimension | 0.394" L x 0.177" W (10.00mm x 4.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,25280 € | 31,32 € |
| 50 | 1,20080 € | 60,04 € |
| 100 | 1,15110 € | 115,11 € |
| 250 | 1,08864 € | 272,16 € |
| 500 | 1,04364 € | 521,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00052 € | 1.000,52 € |
| 2.000 | 0,95921 € | 1.918,42 € |
| 3.000 | 0,93586 € | 2.807,58 € |
| 5.000 | 0,90727 € | 4.536,35 € |
| 7.000 | 0,88893 € | 6.222,51 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


