3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMM3.6864-T1

DigiKey Part Number
631-1395-2-ND - Tape & Reel (TR)
631-1395-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FC4SDCBMM3.6864-T1
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMM3.6864-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC4SDCBMF3.6864-T1Fox Electronics14.497631-FC4SDCBMF3.6864-T1CT-ND0,20000 €Similar
ATS037SM-1ECTS-Frequency Controls2.339CTX1020CT-ND0,28000 €Similar
ECS-36-18-5PXEN-TRECS Inc.1.786XC1678CT-ND0,52000 €Similar
LFXTAL030798IQD Frequency Products4.2071923-LFXTAL030798CT-ND0,42000 €Similar
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17700 €1,77 €
500,16040 €8,02 €
1000,15380 €15,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13963 €139,63 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €