
ATS037SM-1E | |
|---|---|
DigiKey Part Number | CTX1020TR-ND - Tape & Reel (TR) CTX1020CT-ND - Cut Tape (CT) CTX1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS037SM-1E |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-18-5PXEN-TR | ECS Inc. | 1.786 | XC1678CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,19044 € | 95,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18256 € | 182,56 € |
| 2.000 | 0,17501 € | 350,02 € |
| 3.000 | 0,17073 € | 512,19 € |
| 5.000 | 0,16550 € | 827,50 € |
| 7.000 | 0,16214 € | 1.134,98 € |
| 10.000 | 0,15866 € | 1.586,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

