12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMF12.0-T1

DigiKey Part Number
631-FC4SDCBMF12.0-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBMF12.0-T1CT-ND - Cut Tape (CT)
631-FC4SDCBMF12.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMF12.0-T1
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMF12.0-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17300 €1,73 €
250,16360 €4,09 €
500,15680 €7,84 €
1000,15030 €15,03 €
2500,14220 €35,55 €
5000,13634 €68,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13070 €130,70 €
2.0000,12529 €250,58 €
3.0000,12223 €366,69 €
5.0000,11848 €592,40 €
7.0000,11608 €812,56 €
10.0000,11358 €1.135,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €