Parametric Equivalent

PWM-120-12KN | |
|---|---|
DigiKey Part Number | 1866-PWM-120-12KN-ND |
Manufacturer | |
Manufacturer Product Number | PWM-120-12KN |
Description | 120W PWM OUTPUT KNX LED DRIVER O |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,18000 € | 80,18 € |
| 5 | 76,33800 € | 381,69 € |
| 10 | 72,95900 € | 729,59 € |
| 25 | 70,86160 € | 1.771,54 € |
| Unit Price without VAT: | 80,18000 € |
|---|---|
| Unit Price with VAT: | 95,41420 € |



