12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM220A12-R7B

DigiKey Part Number
1866-1947-ND
Manufacturer
Manufacturer Product Number
GSM220A12-R7B
Description
AC/DC DESKTOP ADAPTER 12V 180W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
15A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
Approval Agency
CB, CE, cRUus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 107 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,26000 €72,26 €
568,77400 €343,87 €
1065,73200 €657,32 €
2563,85440 €1.596,36 €
Unit Price without VAT:72,26000 €
Unit Price with VAT:85,98940 €

Other Suppliers on DigiKey

107In Stock
Ships from FORTEC Power GmbH