
E50RG84885LWAM520-CA | |
|---|---|
DigiKey Part Number | 2632-E50RG84885LWAM520-CA-ND |
Manufacturer | |
Manufacturer Product Number | E50RG84885LWAM520-CA |
Description | 5.0" TFT IPS SPI RGB CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 5" (127.00mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 61.63mm W x 109.65mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ILI9806 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,40000 € | 86,40 € |
| 10 | 83,97800 € | 839,78 € |
| 25 | 79,82320 € | 1.995,58 € |
| 50 | 77,06800 € | 3.853,40 € |
| 100 | 75,16780 € | 7.516,78 € |
| Unit Price without VAT: | 86,40000 € |
|---|---|
| Unit Price with VAT: | 102,81600 € |



