
E50RG68048LW2M350-C | |
|---|---|
DigiKey Part Number | 2632-E50RG68048LW2M350-C-ND |
Manufacturer | |
Manufacturer Product Number | E50RG68048LW2M350-C |
Description | 5.0" TFT RGB 800X480 CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI5960, ILI6122 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Strip: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| 10 | 92,02700 € | 920,27 € |
| 25 | 87,48040 € | 2.187,01 € |
| 50 | 84,44600 € | 4.222,30 € |
| 100 | 82,36380 € | 8.236,38 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |



