
E43RG54880LWAM400-R | |
|---|---|
DigiKey Part Number | 2632-E43RG54880LWAM400-R-ND |
Manufacturer | |
Manufacturer Product Number | E43RG54880LWAM400-R |
Description | 4.3" TFT IPS SPI RGB HIGH-RES |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 56.16mm W x 93.60mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 800 |
Display Type TFT - Color | Interface 24-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ILI9806 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,60000 € | 74,60 € |
| 10 | 71,18800 € | 711,88 € |
| 25 | 66,75120 € | 1.668,78 € |
| 50 | 62,03420 € | 3.101,71 € |
| 100 | 57,57220 € | 5.757,22 € |
| Unit Price without VAT: | 74,60000 € |
|---|---|
| Unit Price with VAT: | 88,77400 € |


