
E40RC-FS1000-N | |
|---|---|
DigiKey Part Number | 2632-E40RC-FS1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E40RC-FS1000-N |
Description | 4.0" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 71.86mm W x 70.18mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 480 | |
Interface | MIPI | |
Controller Type | ST7701 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,50000 € | 60,50 € |
| 10 | 56,98700 € | 569,87 € |
| 25 | 54,91400 € | 1.372,85 € |
| 50 | 53,46300 € | 2.673,15 € |
| 100 | 53,10030 € | 5.310,03 € |
| Unit Price without VAT: | 60,50000 € |
|---|---|
| Unit Price with VAT: | 71,99500 € |





