New at DigiKey
DLC-T4.0DDM#1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLC-T4.0DDM#1
DLC-T4.0DDM#1
DLC-T4.0DDM#1

DLC-T4.0DDM#1

DigiKey Part Number
3190-DLC-T4.0DDM#1-ND
Manufacturer
Manufacturer Product Number
DLC-T4.0DDM#1
Description
4.0 INCH SQUARE IPS TFT DISPLAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) MIPI 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4" (101.60mm)
Viewing Area
71.86mm W x 70.18mm H
Backlight
LED
Dot Pixels
480 x 480
Interface
MIPI
Controller Type
ST7701S
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,94000 €21,94 €
1017,58600 €175,86 €
10015,06470 €1.506,47 €
50013,97276 €6.986,38 €
Manufacturers Standard Package
Unit Price without VAT:21,94000 €
Unit Price with VAT:26,10860 €