Similar

E28RA-I-CW384-R | |
|---|---|
DigiKey Part Number | 2632-E28RA-I-CW384-R-ND |
Manufacturer | |
Manufacturer Product Number | E28RA-I-CW384-R |
Description | 2.8" TFT IPS MCU RGB SPI RESISTI |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Focus LCDs | Viewing Area 44.20mm W x 58.60mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB), SPI |
Display Mode Transmissive | Controller Type ST7789V |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-2.8-240320AF-CSXP-FT | Newhaven Display Intl | 94 | NHD-2.8-240320AF-CSXP-FT-ND | 28,66000 € | Similar |



