
E24GA-I-CW850-R | |
|---|---|
DigiKey Part Number | 2632-E24GA-I-CW850-RTB-ND |
Manufacturer | |
Manufacturer Product Number | E24GA-I-CW850-R |
Description | 2.4" TFT IPS SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Category | Viewing Area 48.96mm W x 36.72mm H |
Manufacturer Focus LCDs | Backlight LED - White |
Packaging Bulk | Dot Pixels 240 x 320 |
Part Status Active | Interface MCU, RGB |
Display Type TFT - Color | Controller Type ST7789V2 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.05mm W x 0.15mm H |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| 10 | 16,48800 € | 164,88 € |
| 25 | 15,60400 € | 390,10 € |
| 50 | 14,70320 € | 735,16 € |
| 100 | 13,76840 € | 1.376,84 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |


