
E104RB-RS1000-N | |
|---|---|
DigiKey Part Number | 2632-E104RB-RS1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E104RB-RS1000-N |
Description | 10.4" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 10.4" (264.16mm) 1024 x 100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 267.40mm W x 29.00mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 100 | |
Interface | 24-Bit (RGB) | |
Controller Type | HX8282, HX8678 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,45000 € | 144,45 € |
| 10 | 137,41500 € | 1.374,15 € |
| 25 | 131,79200 € | 3.294,80 € |
| 50 | 121,17720 € | 6.058,86 € |
| 100 | 109,30120 € | 10.930,12 € |
| Unit Price without VAT: | 144,45000 € |
|---|---|
| Unit Price with VAT: | 171,89550 € |






