MFG_5799.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5799

DigiKey Part Number
1528-5799-ND
Manufacturer
Manufacturer Product Number
5799
Description
GRAPHIC DISPLAY TFT RGB 3.7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI, TTL 3.7" (93.98mm) 960 x 240
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
3.7" (93.98mm)
Viewing Area
-
Backlight
-
Dot Pixels
960 x 240
Interface
SPI, TTL
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,96000 €18,96 €
Manufacturers Standard Package
Unit Price without VAT:18,96000 €
Unit Price with VAT:22,56240 €